+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2AM471

Capacitor: electrolytic; THT; 470uF; 100VDC; Ø16x25mm; Pitch: 7.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA2AM471

Alternative designations: ECA-2AM471

TME Symbol:
ECA2AM471

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.9A
Height
25mm
Diameter
16mm
Gross weight7.6 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2AM471
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 3 pcs - 1.85 USDGross price for quantities from 3 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 20 pcs - 1.08 USDGross price for quantities from 20 pcs - 1.30 USD
Net price for quantities from 30 pcs - 0.92 USDGross price for quantities from 30 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs