+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2CHG100

Capacitor: electrolytic; THT; 10uF; 160VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA2CHG100

Alternative designations: ECA-2CHG100

TME Symbol:
ECA2CHG100

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
160V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
70mA
Height
12.5mm
Diameter
10mm
Gross weight1.404 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2CHG100
266 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 5 pcs - 0.51 EURGross price for quantities from 5 pcs - 0.61 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 15 pcs - 0.35 EURGross price for quantities from 15 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.31 EURGross price for quantities from 25 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.24 EURGross price for quantities from 50 pcs - 0.28 EUR
Net price for quantities from 200 pcs - 0.22 EURGross price for quantities from 200 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs