+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2CHG4R7

Capacitor: electrolytic; THT; 4.7uF; 160VDC; Ø6.3x11.2mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA2CHG4R7

Alternative designations: ECA-2CHG4R7

TME Symbol:
ECA2CHG4R7

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
160V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
43mA
Height
11.2mm
Diameter
6.3mm
Gross weight0.647 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2CHG4R7
48 in TME stock
Net price for quantities from 1 pcs - 0.33 GBPGross price for quantities from 1 pcs - 0.40 GBP
Net price for quantities from 5 pcs - 0.28 GBPGross price for quantities from 5 pcs - 0.33 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 25 pcs - 0.20 GBPGross price for quantities from 25 pcs - 0.24 GBP
Net price for quantities from 50 pcs - 0.17 GBPGross price for quantities from 50 pcs - 0.20 GBP
Net price for quantities from 200 pcs - 0.13 GBPGross price for quantities from 200 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.12 GBPGross price for quantities from 1000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs