+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2CM100

Capacitor: electrolytic; THT; 10uF; 160VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA2CM100

Alternative designations: ECA-2CM100

TME Symbol:
ECA2CM100

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
160V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Manufacturer series
M
Operating current
0.105A
Height
12.5mm
Diameter
10mm
Gross weight1.34 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2CM100
0 in TME stock
Net price for quantities from 2000 pcs - 0.15 GBPGross price for quantities from 2000 pcs - 0.18 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerBag = 200 pcs