+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2CM221

Capacitor: electrolytic; THT; 220uF; 160VDC; Ø16x31.5mm; ±20%; M


Manufacturer: PANASONIC

Manufacturer part number:
ECA2CM221

Alternative designations: ECA-2CM221

TME Symbol:
ECA2CM221

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
160V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Manufacturer series
M
Operating current
0.83A
Height
31.5mm
Diameter
16mm
Gross weight9.9 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2CM221
150 in TME stock
Net price for quantities from 1 pcs - 1.62 GBPGross price for quantities from 1 pcs - 1.94 GBP
Net price for quantities from 10 pcs - 1.08 GBPGross price for quantities from 10 pcs - 1.30 GBP
Net price for quantities from 50 pcs - 0.97 GBPGross price for quantities from 50 pcs - 1.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs