+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2CM2R2B

Capacitor: electrolytic; THT; 2.2uF; 160VDC; Ø6.3x11.2mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
ECA2CM2R2B

Alternative designations: ECA-2CM2R2B

TME Symbol:
ECA2CM2R2B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
160V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Manufacturer series
M-A
Operating current
53mA
Height
11.2mm
Diameter
6.3mm
Gross weight1.01 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2CM2R2B
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.