+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2CM4R7

Capacitor: electrolytic; THT; 4.7uF; 160VDC; Ø6.3x11.2mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
ECA2CM4R7

Alternative designations: ECA-2CM4R7

TME Symbol:
ECA2CM4R7

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
160V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Manufacturer series
M
Operating current
78mA
Height
11.2mm
Diameter
6.3mm
Gross weight0.623 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2CM4R7
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.16 USD
No. of pieces (Multiplicity: 4 000)
Packaging method by the manufacturerBag = 200 pcs