+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2VM330

Capacitor: electrolytic; THT; 33uF; 350VDC; Ø16x25mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA2VM330

Alternative designations: ECA-2VM330

TME Symbol:
ECA2VM330

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
350V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Manufacturer series
M-A
Operating current
0.3A
Height
25mm
Diameter
16mm
Gross weight8.94 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2VM330
0 in TME stock
Net price for quantities from 50 pcs - 0.95 EURGross price for quantities from 50 pcs - 1.14 EUR
No. of pieces (Multiplicity: 50)