+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2VM470

Capacitor: electrolytic; THT; 47uF; 350VDC; Ø16x25mm; Pitch: 7.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECA2VM470

Alternative designations: ECA-2VM470

TME Symbol:
ECA2VM470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
350V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...85°C
Manufacturer series
M
Operating current
325mA
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2VM470
0 in TME stock
Net price for quantities from 250 pcs - 1.03 USDGross price for quantities from 250 pcs - 1.24 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 250)