+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2WM010

Capacitor: electrolytic; THT; 1uF; 450VDC; Ø8x11.5mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA2WM010

Alternative designations: ECA-2WM010

TME Symbol:
ECA2WM010

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1µF
Operating voltage
450V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Operating temperature
-25...85°C
Operating current
37mA
Height
11.5mm
Diameter
8mm
Gross weight1.16 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
ECA2WM010
0 in TME stock
Net price for quantities from 200 pcs - 0.17 EURGross price for quantities from 200 pcs - 0.21 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.