+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ECC204-SSVDA-T

IC: authentication; SOIC8; I2C; Uoper: 1.65÷5.5V; Usup: 1.65÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ECC204-SSVDA-T
TME Symbol:
ECC204-SSVDA-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Case
SOIC8
Interface
I2C
Operating temperature
-40...105°C
Operating voltage
1.65...5.5V
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.65...5.5V
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
ECC204-SSVDA-T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 893.
Multiple of: 1.
Net price for quantities from 893 pcs - 0.31 EURGross price for quantities from 893 pcs - 0.38 EUR