+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ECE1200-I/LD

IC: authentication; VQFN40; SPI; 3.3V; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ECE1200-I/LD
TME Symbol:
ECE1200-I/LD

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Case
VQFN40
Interface
SPI
Operating temperature
-40...85°C
Operating voltage
3.3V
Kind of package
in-tray
Manufacturer standard package
490pcs.
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
ECE1200-I/LD
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Net price for quantities from 490 pcs - 2.88 USDGross price for quantities from 490 pcs - 3.45 USD