+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1AKS470

Capacitor: electrolytic; THT; 47uF; 10VDC; Ø6.3x5mm; Pitch: 2.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECEA1AKS470

Alternative designations: ECE-A1AKS470

TME Symbol:
ECEA1AKS470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
10V DC
Body dimensions
Ø6.3x5mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
KS
Operating current
65mA
Height
5mm
Diameter
6.3mm
Gross weight0.34 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1AKS470
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.