+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1AN101X

Capacitor: electrolytic; bipolar; THT; 100uF; 10VDC; Ø6.3x11.2mm


Manufacturer: PANASONIC

Manufacturer part number:
ECEA1AN101X

Alternative designations: ECE-A1AN101X

TME Symbol:
ECEA1AN101X

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
100µF
Operating voltage
10V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
SU
Operating current
0.13A
Height
11.2mm
Diameter
6.3mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1AN101X
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 GBPGross price for quantities from 2000 pcs - 0.14 GBP
Net price for quantities from 10000 pcs - 0.11 GBPGross price for quantities from 10000 pcs - 0.13 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.