+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1CKS100B

Capacitor: electrolytic; THT; 10uF; 16VDC; Ø4x5mm; Pitch: 5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1CKS100B

Alternative designations: ECE-A1CKS100B

TME Symbol:
ECEA1CKS100B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
16V DC
Body dimensions
Ø4x5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
KS
Operating current
28mA
Height
5mm
Diameter
4mm
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1CKS100B
0 in TME stock
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)