+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1EKA4R7

Capacitor: electrolytic; 4.7uF; 25VDC; 4x7mm; ±20%; 1000h; max.85°C


Manufacturer: PANASONIC

Manufacturer part number:
ECEA1EKA4R7
TME Symbol:
ECEA1EKA4R7

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
4.7µF
Operating voltage
25V DC
Body dimensions
4x7mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 85°C
Manufacturer series
KA
Gross weight0.18 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1EKA4R7
0 in TME stock
Net price for quantities from 6000 pcs - 0.05 EURGross price for quantities from 6000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.