+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECG.0B.304.CLV

Connector: circular; 0B; socket; female; PIN: 4; THT; 7A; IP50


Manufacturer: LEMO

Manufacturer part number:
ECG.0B.304.CLV
TME Symbol:
ECG.0B.304.CLV

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0B
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
THT
Mechanical mounting
for panel mounting, front side nut, on PCBs, rear side nut
Current rating
7A
IP rating
IP50
Locking system
internal bayonet, push-pull
Spatial orientation
angled 90°
Wire cross-section
0.34mm2
Polarisation
G
Gross weight5.7 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ECG.0B.304.CLV
0 in TME stock
Net price for quantities from 1 pcs - 35.22 EURGross price for quantities from 1 pcs - 42.26 EUR
Net price for quantities from 30 pcs - 34.68 EURGross price for quantities from 30 pcs - 41.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 30 pcs