+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL05US12-E

Converter: AC/DC; 5W; Uin: 85÷264VAC,120÷370VDC; Uout: 12VDC; OUT: 1

Manufacturer: XP POWER

Manufacturer part number:
ECL05US12-E
TME Symbol:
ECL05US12-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 120...370V DC
Output voltage
12V DC
Output current
0.41A
Number of outputs
1
Efficiency
78%
Manufacturer series
ECL
Body dimensions
52.4x27.2x23mm
Mounting
PCB
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Gross weight90 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL05US12-E
0 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 35.39 USD
Net price for quantities from 25 pcs - 26.56 USDGross price for quantities from 25 pcs - 31.87 USD
Net price for quantities from 100 pcs - 26.31 USDGross price for quantities from 100 pcs - 31.57 USD
No. of pieces (Multiplicity: 1)