+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL25US09-E

Converter: AC/DC; 25W; Uin: 85÷264VAC,120÷370VDC; Uout: 9VDC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECL25US09-E
TME Symbol:
ECL25US09-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
25W
Input voltage
85...264V AC, 120...370V DC
Output voltage
9V DC
Output current
2.8A
Number of outputs
1
Efficiency
80%
Manufacturer series
ECL
Body dimensions
78.7x38.1x27.9mm
Mounting
PCB
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Gross weight150 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL25US09-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.84 GBPGross price for quantities from 1 pcs - 55.01 GBP
Net price for quantities from 6 pcs - 44.37 GBPGross price for quantities from 6 pcs - 53.24 GBP
Net price for quantities from 12 pcs - 42.89 GBPGross price for quantities from 12 pcs - 51.47 GBP