+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB40W-110D12

Converter: DC/DC; 40W; Uin: 43÷160VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
ECLB40W-110D12
TME Symbol:
ECLB40W-110D12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
40W
Input voltage
43...160V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0...1667mA
Output current 2
0...-1667mA
Mounting
THT
Manufacturer series
ECLB40W
Body dimensions
52x30.5x10.2mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight36.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB40W-110D12
100 in TME stock
Net price for quantities from 1 pcs - 66.11 EURGross price for quantities from 1 pcs - 79.33 EUR
Net price for quantities from 5 pcs - 58.76 EURGross price for quantities from 5 pcs - 70.51 EUR
Net price for quantities from 20 pcs - 53.25 EURGross price for quantities from 20 pcs - 63.90 EUR
Net price for quantities from 100 pcs - 49.58 EURGross price for quantities from 100 pcs - 59.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs