+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB40W-110S05

Converter: DC/DC; 40W; Uin: 43÷160VDC; Uout: 5VDC; Iout: 0÷8000mA


Manufacturer: CINCON

Manufacturer part number:
ECLB40W-110S05
TME Symbol:
ECLB40W-110S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
40W
Input voltage
43...160V DC
Output voltage
5V DC
Output current
0...8A
Mounting
THT
Manufacturer series
ECLB40W
Body dimensions
52x30.5x10.2mm
Efficiency
88.5%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight33.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB40W-110S05
1 in TME stock
Net price for quantities from 1 pcs - 66.20 EURGross price for quantities from 1 pcs - 79.44 EUR
Net price for quantities from 5 pcs - 58.85 EURGross price for quantities from 5 pcs - 70.62 EUR
Net price for quantities from 20 pcs - 53.33 EURGross price for quantities from 20 pcs - 63.99 EUR
Net price for quantities from 100 pcs - 49.66 EURGross price for quantities from 100 pcs - 59.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.