+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB40W-24D15

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: CINCON

Manufacturer part number:
ECLB40W-24D15
TME Symbol:
ECLB40W-24D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1.333A
Mounting
THT
Manufacturer series
ECLB40W
Body dimensions
52x30.5x10.2mm
Efficiency
89.5%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB40W-24D15
0 in TME stock
Net price for quantities from 40 pcs - 44.69 EURGross price for quantities from 40 pcs - 53.62 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.