+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB40W-48S12

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 3333mA; THT


Manufacturer: CINCON

Manufacturer part number:
ECLB40W-48S12
TME Symbol:
ECLB40W-48S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
3.333A
Mounting
THT
Manufacturer series
ECLB40W
Body dimensions
52x30.5x10.2mm
Efficiency
90.5%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight34.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB40W-48S12
4 in TME stock
Net price for quantities from 1 pcs - 51.62 EURGross price for quantities from 1 pcs - 61.94 EUR
Net price for quantities from 20 pcs - 49.20 EURGross price for quantities from 20 pcs - 59.04 EUR
Net price for quantities from 40 pcs - 47.04 EURGross price for quantities from 40 pcs - 56.46 EUR
Net price for quantities from 60 pcs - 44.89 EURGross price for quantities from 60 pcs - 53.87 EUR
Net price for quantities from 100 pcs - 42.21 EURGross price for quantities from 100 pcs - 50.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts