+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB40W-48S33

Converter: DC/DC; 33W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 10A; DIP6


Manufacturer: CINCON

Manufacturer part number:
ECLB40W-48S33
TME Symbol:
ECLB40W-48S33

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
33W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
10A
Case
DIP6
Mounting
THT
Manufacturer series
ECLB40W
Body dimensions
52x30.5x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB40W-48S33
0 in TME stock
Net price for quantities from 1 pcs - 55.19 EURGross price for quantities from 1 pcs - 66.23 EUR
Net price for quantities from 10 pcs - 53.52 EURGross price for quantities from 10 pcs - 64.23 EUR
Net price for quantities from 100 pcs - 43.49 EURGross price for quantities from 100 pcs - 52.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.