+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 2.5A | |
Mounting | THT | |
Manufacturer series | ECLB60W | |
Body dimensions | 52x30.5x10.2mm | |
Efficiency | 91% | |
Operating temperature | -40...85°C | |
Switching frequency | 300kHz | |
Protection | anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 |