+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB60W-24D15

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: CINCON

Manufacturer part number:
ECLB60W-24D15
TME Symbol:
ECLB60W-24D15

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0...2A
Output current 2
0...-2000mA
Mounting
THT
Manufacturer series
ECLB60W
Body dimensions
52x30.5x10.2mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight36.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB60W-24D15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 80.43 EURGross price for quantities from 1 pcs - 96.52 EUR
Net price for quantities from 5 pcs - 71.49 EURGross price for quantities from 5 pcs - 85.79 EUR
Net price for quantities from 20 pcs - 64.80 EURGross price for quantities from 20 pcs - 77.75 EUR
Net price for quantities from 100 pcs - 60.33 EURGross price for quantities from 100 pcs - 72.39 EUR