+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB60W-48S05

Converter: DC/DC; 60W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 12000mA; THT


Manufacturer: CINCON

Manufacturer part number:
ECLB60W-48S05
TME Symbol:
ECLB60W-48S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
60W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
12A
Mounting
THT
Manufacturer series
ECLB60W
Body dimensions
52x30.5x10.2mm
Efficiency
92%
Operating temperature
-40...85°C
Switching frequency
245kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight40.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB60W-48S05
1 in TME stock
Net price for quantities from 1 pcs - 67.28 EURGross price for quantities from 1 pcs - 80.73 EUR
Net price for quantities from 20 pcs - 64.13 EURGross price for quantities from 20 pcs - 76.95 EUR
Net price for quantities from 40 pcs - 61.67 EURGross price for quantities from 40 pcs - 74.00 EUR
Net price for quantities from 60 pcs - 58.52 EURGross price for quantities from 60 pcs - 70.22 EUR
Net price for quantities from 100 pcs - 55.01 EURGross price for quantities from 100 pcs - 66.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts