+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECN4D101K08DS3

Capacitor: ceramic; 100pF; 20kV; ±10%; THT; 15mm

Manufacturer: SAMWHA

Manufacturer part number:
ECN4D101K08DS3
TME Symbol:
ECN4D101K08DS3

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
20kV
Tolerance
±10%
Mounting
THT
Terminal pitch
15mm
Operating temperature
-25...100°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
ECN4D101K08DS3
0 in TME stock
Net price for quantities from 2000 pcs - 1.19 EURGross price for quantities from 2000 pcs - 1.42 EUR
No. of pieces (Multiplicity: 2 000)