+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECUAUCRC15

Cable; USB 2.0; USB A plug,USB C plug; 1.5m; black; PVC; 60W; 3A


Manufacturer: SUNNY

Manufacturer part number:
ECUAUCRC15
TME Symbol:
ECUAUCRC15

Specification

Manufacturer
SUNNY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1.5m
Insulation colour
black
Wire insulation material
PVC
Power
60W
Maximum current
3A
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight57.16 g
Certificates
See other products in this category: USB cables and adapters SUNNY,
*
ECUAUCRC15
7 in TME stock
Net price for quantities from 1 pcs - 4.41 EURGross price for quantities from 1 pcs - 5.29 EUR
Net price for quantities from 3 pcs - 3.61 EURGross price for quantities from 3 pcs - 4.33 EUR
Net price for quantities from 5 pcs - 3.21 EURGross price for quantities from 5 pcs - 3.85 EUR
Net price for quantities from 10 pcs - 2.80 EURGross price for quantities from 10 pcs - 3.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.