+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED-004

Automation module: Modbus gateway; Number of ports: 2; 5÷30VDC


Manufacturer: BRAINBOXES

Manufacturer part number:
ED-004
TME Symbol:
ED-004

Specification

Manufacturer
BRAINBOXES
Type of automation module
Modbus gateway
Number of ports
2
Mounting
screw type
Manufacturer series
ED
Enclosure material
plastic
IP rating
IP30
Width
0.1m
Height
26mm
Related items
MK-048, PW-600
Length
116mm
Kind of input 1
counter, NPN, PNP
Kind of output 1
OC
Number of inputs/outputs
4
Operating temperature
0...60°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS232 x1
Gross weight196.65 g
Certificates
EAN code837324009859

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ED-004
0 in TME stock
Net price for quantities from 1 pcs - 168.36 EURGross price for quantities from 1 pcs - 202.03 EUR
Net price for quantities from 5 pcs - 162.39 EURGross price for quantities from 5 pcs - 194.86 EUR
Net price for quantities from 10 pcs - 155.22 EURGross price for quantities from 10 pcs - 186.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.