+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED-1

Signaller; 230VAC; IP20; for DIN rail mounting; 90x35x66mm


Manufacturer: ZAMEL

Manufacturer part number:
ED-1

Alternative designations: EXT10000025

TME Symbol:
ED-1

Specification

Manufacturer
ZAMEL
Type of installation accessories
signaller
Rated voltage
230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
0...35°C
Body dimensions
90x35x66mm
Signalling method
bell
Sound level
85dB
Gross weight88.3 g
Certificates
EAN code5903669013099
See other products in this category: Installation accessories ZAMEL,
*
ED-1
1 in TME stock
Net price for quantities from 1 pcs - 13.01 EURGross price for quantities from 1 pcs - 15.62 EUR
Net price for quantities from 5 pcs - 12.21 EURGross price for quantities from 5 pcs - 14.65 EUR
Net price for quantities from 10 pcs - 11.39 EURGross price for quantities from 10 pcs - 13.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.