+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED-204

Automation module: Modbus gateway; Number of ports: 3; 5÷30VDC


Manufacturer: BRAINBOXES

Manufacturer part number:
ED-204
TME Symbol:
ED-204

Specification

Manufacturer
BRAINBOXES
Type of automation module
Modbus gateway
Number of ports
3
Mounting
screw type
Connection
RJ45 x2
Manufacturer series
ED
Enclosure material
plastic
IP rating
IP30
Width
0.1m
Height
26mm
Related items
MK-048, PW-600
Length
116mm
Kind of input 1
counter, NPN, PNP
Kind of output 1
OC
Number of inputs/outputs
4
Operating temperature
0...60°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS232 x1
Gross weight243.1 g
Certificates
EAN code837324009842

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ED-204
2 in TME stock
Net price for quantities from 1 pcs - 232.88 USDGross price for quantities from 1 pcs - 279.46 USD
Net price for quantities from 5 pcs - 224.62 USDGross price for quantities from 5 pcs - 269.55 USD
Net price for quantities from 10 pcs - 214.71 USDGross price for quantities from 10 pcs - 257.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.