+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDF1AS-E3/45

Bridge rectifier: single-phase; Urmax: 50V; If: 1A; Ifsm: 50A; DFS


Manufacturer: VISHAY

Manufacturer part number:
EDF1AS-E3/45
TME Symbol:
EDF1AS-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
1A
Max. forward impulse current
50A
Case
DFS
Electrical mounting
SMT
Kind of package
tube
Max. forward voltage
1.05V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
EDF1AS-E3/45
0 in TME stock
Net price for quantities from 1 pcs - 1.27 GBPGross price for quantities from 1 pcs - 1.52 GBP
Net price for quantities from 10 pcs - 1.08 GBPGross price for quantities from 10 pcs - 1.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.