+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDM-01

Signaller; 230VAC; IP20; for DIN rail mounting; 90x17.5x66mm


Manufacturer: ZAMEL

Manufacturer part number:
EDM-01

Alternative designations: EXT10000026

TME Symbol:
EDM-01

Specification

Manufacturer
ZAMEL
Type of installation accessories
signaller
Rated voltage
230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Signalling method
buzzer
Sound level
68dB
Gross weight58.5 g
Certificates
EAN code5903669011965
See other products in this category: Installation accessories ZAMEL,
*
EDM-01
1 in TME stock
Net price for quantities from 1 pcs - 12.58 EURGross price for quantities from 1 pcs - 15.09 EUR
Net price for quantities from 5 pcs - 11.79 EURGross price for quantities from 5 pcs - 14.15 EUR
Net price for quantities from 10 pcs - 11.00 EURGross price for quantities from 10 pcs - 13.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.