+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EDSSC1LFS

Microswitch TACT; SPST-NO; Pos: 2; 0.1A/100VDC; SMT; 2.4N; 1.2mm


Manufacturer: C&K

Manufacturer part number:
EDSSC1LFS
TME Symbol:
EDSSC1LFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.1A / 100V DC
Mounting
SMT
Operating Force
2.4N
Body dimensions
Ø11.3x1.2mm
Button height
1.2mm
Switching method
OFF-(ON)
Manufacturer series
ED
Operating temperature
-25...70°C
Button shape
round
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Electrical life
1000000 cycles
Kind of package
in-tray
Quantity in set/package
50pcs.
Gross weight0.142 g
Certificates
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
EDSSC1LFS
0 in TME stock
Net price for quantities from 1 pcs - 1.34 GBPGross price for quantities from 1 pcs - 1.61 GBP
Net price for quantities from 10 pcs - 1.22 GBPGross price for quantities from 10 pcs - 1.46 GBP
Net price for quantities from 50 pcs - 1.13 GBPGross price for quantities from 50 pcs - 1.36 GBP
Net price for quantities from 100 pcs - 1.09 GBPGross price for quantities from 100 pcs - 1.31 GBP
Net price for quantities from 250 pcs - 1.04 GBPGross price for quantities from 250 pcs - 1.25 GBP
Net price for quantities from 500 pcs - 1.00 GBPGross price for quantities from 500 pcs - 1.20 GBP
Net price for quantities from 1000 pcs - 0.96 GBPGross price for quantities from 1000 pcs - 1.16 GBP
Net price for quantities from 2000 pcs - 0.92 GBPGross price for quantities from 2000 pcs - 1.10 GBP
Net price for quantities from 2500 pcs - 0.90 GBPGross price for quantities from 2500 pcs - 1.08 GBP
Net price for quantities from 5000 pcs - 0.87 GBPGross price for quantities from 5000 pcs - 1.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs