+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEAFC1C150B

Capacitor: electrolytic; low ESR; THT; 15uF; 16VDC; Ø4x7mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEAFC1C150B

Alternative designations: EEA-FC1C150B

TME Symbol:
EEAFC1C150B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
16V DC
Body dimensions
Ø4x7mm
Tolerance
±20%
Service life
1000h
Impedance
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
7mm
Diameter
4mm
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEAFC1C150B
0 in TME stock
Net price for quantities from 4000 pcs - 0.07 EURGross price for quantities from 4000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 4 000.
Multiplicity: 2 000.