+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEAFC1E220

Capacitor: electrolytic; low ESR; THT; 22uF; 25VDC; Ø5x7mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEAFC1E220

Alternative designations: EEA-FC1E220

TME Symbol:
EEAFC1E220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
25V DC
Body dimensions
Ø5x7mm
Terminal pitch
2mm
Tolerance
±20%
Service life
1000h
Impedance
0.95Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
7mm
Diameter
5mm
Gross weight0.405 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEAFC1E220
122 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs