+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | supercapacitor | |
Kind of capacitor | backup capacitor | |
Mounting | THT | |
Capacitance | 1F | |
Operating voltage | 3.6V DC | |
Body dimensions | Ø21x5.5mm | |
Terminal pitch | 5mm | |
Spatial orientation | vertical | |
Operating temperature | -25...85°C | |
Trade name | EDLC |