+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EECS0HD104V

Supercapacitor; THT; 0.1F; 5.5VDC; Ø11.5x5.5mm; Pitch: 5mm; EDLC

Manufacturer: PANASONIC

Manufacturer part number:
EECS0HD104V
TME Symbol:
EECS0HD104V

Specification

Manufacturer
PANASONIC
Type of capacitor
supercapacitor
Kind of capacitor
backup capacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Body dimensions
Ø11.5x5.5mm
Terminal pitch
5mm
Trade name
EDLC
Gross weight0.964 g
Certificates
See other products in this category: Supercapacitors PANASONIC
*
EECS0HD104V
Product withdrawn from the offer
Use the specification table below to search for similar products