+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE0GA330SR

Capacitor: electrolytic; SMD; 33uF; 4VDC; Ø4x5.4mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE0GA330SR

Alternative designations: EEE-0GA330SR

TME Symbol:
EEE0GA330SR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
4V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Conform to the norm
AEC-Q200
Operating current
26mA
Height
5.4mm
Diameter
4mm
Gross weight0.13 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEE0GA330SR
0 in TME stock
Net price for quantities from 2000 pcs - 0.05 GBPGross price for quantities from 2000 pcs - 0.06 GBP
Net price for quantities from 4000 pcs - 0.05 GBPGross price for quantities from 4000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.