+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE0JA331XP

Capacitor: electrolytic; SMD; 330uF; 6.3VDC; Ø6.3x7.7mm; ±20%; S

Manufacturer: PANASONIC

Manufacturer part number:
EEE0JA331XP

Alternative designations: EEE-0JA331XP

TME Symbol:
EEE0JA331XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
188mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE0JA331XP
0 in TME stock
Net price for quantities from 900 pcs - 0.14 USDGross price for quantities from 900 pcs - 0.17 USD
No. of pieces (Multiplicity: 900)