+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1CA220WR

Capacitor: electrolytic; SMD; 22uF; 16VDC; Ø4x5.4mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE1CA220WR

Alternative designations: EEE-1CA220WR

TME Symbol:
EEE1CA220WR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
16V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
28mA
Height
5.4mm
Diameter
4mm
Gross weight0.171 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1CA220WR
256 in TME stock
Net price for quantities from 1 pcs - 0.25 GBPGross price for quantities from 1 pcs - 0.30 GBP
Net price for quantities from 10 pcs - 0.14 GBPGross price for quantities from 10 pcs - 0.17 GBP
Net price for quantities from 50 pcs - 0.09 GBPGross price for quantities from 50 pcs - 0.11 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 250 pcs - 0.06 GBPGross price for quantities from 250 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.06 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs