+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1CA221P

Capacitor: electrolytic; SMD; 220uF; 16VDC; Ø8x10.2mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEE1CA221P

Alternative designations: EEE-1CA221P

TME Symbol:
EEE1CA221P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
0.28A
Height
10.2mm
Diameter
8mm
Gross weight0.025 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1CA221P
0 in TME stock
Net price for quantities from 2 pcs - 0.45 GBPGross price for quantities from 2 pcs - 0.54 GBP
Net price for quantities from 10 pcs - 0.34 GBPGross price for quantities from 10 pcs - 0.40 GBP
Net price for quantities from 50 pcs - 0.24 GBPGross price for quantities from 50 pcs - 0.28 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.25 GBP
Net price for quantities from 373 pcs - 0.17 GBPGross price for quantities from 373 pcs - 0.20 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.20 GBP
Net price for quantities from 1000 pcs - 0.15 GBPGross price for quantities from 1000 pcs - 0.18 GBP
Net price for quantities from 1500 pcs - 0.15 GBPGross price for quantities from 1500 pcs - 0.18 GBP
No. of pieces (Multiplicity: 1)