+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1CA221XAP

Capacitor: electrolytic; SMD; 220uF; 16VDC; Ø6.3x7.7mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE1CA221XAP

Alternative designations: EEE-1CA221XAP

TME Symbol:
EEE1CA221XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
VS(A)
Conform to the norm
AEC-Q200
Operating current
162mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1CA221XAP
0 in TME stock
Net price for quantities from 900 pcs - 0.11 GBPGross price for quantities from 900 pcs - 0.14 GBP
Net price for quantities from 1800 pcs - 0.11 GBPGross price for quantities from 1800 pcs - 0.13 GBP
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.