+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1HA2R2SR

Capacitor: electrolytic; SMD; 2.2uF; 50VDC; Ø4x5.4mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA2R2SR

Alternative designations: EEE-1HA2R2SR

TME Symbol:
EEE1HA2R2SR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
2.2µF
Operating voltage
50V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
16mA
Height
5.4mm
Diameter
4mm
Gross weight0.181 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA2R2SR
3315 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs