+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1HA330UP

Capacitor: electrolytic; SMD; 33uF; 50VDC; Ø8x6.2mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA330UP

Alternative designations: EEE-1HA330UP

TME Symbol:
EEE1HA330UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
50V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
65mA
Height
6.2mm
Diameter
8mm
Gross weight0.791 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA330UP
0 in TME stock
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs