+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1VA220WAR

Capacitor: electrolytic; SMD; 22uF; 35VDC; Ø5x5.4mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE1VA220WAR

Alternative designations: EEE-1VA220WAR

TME Symbol:
EEE1VA220WAR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
35V DC
Body dimensions
Ø5x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
VS(A)
Conform to the norm
AEC-Q200
Operating current
36mA
Height
5.4mm
Diameter
5mm
Gross weight0.21 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1VA220WAR
0 in TME stock
Net price for quantities from 1000 pcs - 0.06 GBPGross price for quantities from 1000 pcs - 0.07 GBP
Net price for quantities from 2000 pcs - 0.06 GBPGross price for quantities from 2000 pcs - 0.07 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.