+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC0J101AP

Capacitor: electrolytic; low ESR; SMD; 100uF; 6.3VDC; Ø6.3x5.8mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFC0J101AP

Alternative designations: EEE-FC0J101AP

TME Symbol:
EEEFC0J101AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
1000h
Impedance
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
5.8mm
Diameter
6.3mm
Gross weight0.382 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC0J101AP
767 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs