+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC0J221AP

Capacitor: electrolytic; low ESR; SMD; 220uF; 6.3VDC; Ø8x6.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFC0J221AP

Alternative designations: EEE-FC0J221AP

TME Symbol:
EEEFC0J221AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
6.3V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.4Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
6.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC0J221AP
0 in TME stock
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.