+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC1A101P

Capacitor: electrolytic; low ESR; SMD; 100uF; 10VDC; Ø8x6.2mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEEFC1A101P

Alternative designations: EEE-FC1A101P

TME Symbol:
EEEFC1A101P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
100µF
Operating voltage
10V DC
Body dimensions
Ø8x6.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.4Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
6.2mm
Diameter
8mm
Gross weight0.639 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC1A101P
414 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs